3M 922576-34-I technical specifications.
| Contact Gender | Male |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| Sensing Distance | 3m |
| Series | Intra-Connector™ |
| Termination | Solder |
| Weight | 1.28oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 922576-34-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
