This 40-position, 2-row right-angle shrouded header has a 2.54mm pitch and is designed for through hole mounting. It features 40 male contacts and is part of the Intra-Connector series. The header has a length of 54.9mm, a width of 16.5mm, and a weight of 1.28oz. It is available in a package quantity of 10.
3M 922576-40-I technical specifications.
| Contact Gender | Male |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 54.9mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | Intra-Connector™ |
| Termination | Through Hole |
| Weight | 1.28oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 922576-40-I to view detailed technical specifications.
No datasheet is available for this part.