3M 922576-60-I technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 80.3mm |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| Series | Intra-Connector™ |
| Termination | Through Hole |
| Weight | 1.472oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 922576-60-I to view detailed technical specifications.
No datasheet is available for this part.
