Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
922578-20-I
Datasheet
3M
922578-20-I
Volume Production
20 PIN INTRA-SWITCH
Test & Measurement
Test Accessories
Test & Measurement
Test Accessories
Probes, Leads & Clips
Oscilloscope & Multimeter
20 PIN INTRA-SWITCH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Not Applicable
Length
29.5mm
Number of Positions
20
Package Quantity
10
Series
Intra-Switch™
Weight
1.04oz
Width
32.4mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account