3M 922578-26-R technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | 3M Electrical Spec. |
| Part No | 922578-26-R |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Intra-Switch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 922578-26-R to view detailed technical specifications.
No datasheet is available for this part.