3M 922578-40-I technical specifications.
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 54.9mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 10 |
| Series | Intra-Switch™ |
| Weight | 1.76oz |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 922578-40-I to view detailed technical specifications.
No datasheet is available for this part.
