
Male interconnection device featuring a 2.54mm length and 22AWG wire gauge. Constructed with copper conductors and a tin-plated copper body, it utilizes PVC insulation and jacket material. This RoHS compliant component is supplied in bulk packaging with a package quantity of 10, and a lead length of 3m.
3M 923345-01-C technical specifications.
| Body Material | Copper, Tin |
| Body Plating | Tin |
| Package/Case | 200 |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 2.54mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
