3M 923345-40-C technical specifications.
| Body Material | Copper, Tin |
| Color | Yellow |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 4inch |
| Mount | PCB |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-40-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.