3M 923690-20-R technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 923690-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.