3M 923722-I technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Ways | 16 |
| Orientation | Straight |
| Row Spacing | 0.3inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923722-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.