This 180foot clear adhesive tape is available in a 24-pack, packaged in a roll. It has a maximum operating temperature of 82°C and a minimum operating temperature of 180°C. The tape is mounted using an adhesive method and has a thickness of 0.002inch.
3M 924-2"X60YD technical specifications.
| Color | Clear |
| Length | 180foot |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | 180°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | Scotch® 924 |
| Thickness | 0.002inch |
| Weight | 24lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 924-2"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.