3M 924217-24-04-EU technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 2.92 |
| Product Height (mm) | 15.7 |
| Tail Length (mm) | 2.79 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.5A |
| Mating Length | 6.05mm |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 924217-24-04-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.