
12-position, 2-row shrouded header with a 2.54mm pitch. Features male copper alloy contacts with gold plating and a 5.97mm mating length. Rated for 2.5A maximum current and operates from -40°C to 105°C. Straight, top-entry, through-hole mounting with a black housing.
3M 924227-28-06-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.97mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.845inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924227-28-06-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
