3M 924227-32-25-EU technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 2.5A |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Series | 929 |
| RoHS | Compliant |
Download the complete datasheet for 3M 924227-32-25-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.