3M 924327-24-05-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.74inch |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 (Shrouded) |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924327-24-05-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
