3M 924327-24-08-I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924327-24-08-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.