3M 924327-24-20-EU technical specifications.
| Color | Black |
| Length | 0.74inch |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 (Shrouded) |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 924327-24-20-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.