3M 924327-24-32-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 84.08 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 16.01 |
| Type | Stacking Shroud Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.5A |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for 3M 924327-24-32-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.