
This 26-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is available in quantities of 300 in bulk packaging. The connector measures 0.86inch in length and has a tail length of 0.11inch. It is not RoHS compliant.
3M 924327-28-13-EU technical specifications.
| Color | Black |
| Length | 0.86inch |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 (Shrouded) |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 924327-28-13-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.