This 60-position rectangular shrouded connector features 2 rows with a 0.1inch pitch, designed for through hole mounting. It has a black color and a length of 0.86inch, with a tail length of 0.11inch. The connector is available in a bulk packaging quantity of 300 pieces. It is not RoHS compliant.
3M 924327-28-30-EU technical specifications.
| Color | Black |
| Length | 0.86inch |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 (Shrouded) |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 924327-28-30-EU to view detailed technical specifications.
No datasheet is available for this part.