This 10-position 2-row rectangular connector features a black color and through hole mount. It is available in a packaging quantity of 1000 and is compliant with RoHS regulations. The connector has a pitch of 0.1inch and a row spacing of 0.1inch, with a tail length of 0.11inch. It is part of the 929 series, which is shrouded.
3M 924327-32-05-I technical specifications.
| Color | Black |
| Length | 0.99inch |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 (Shrouded) |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924327-32-05-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.