3M 924517-28-07-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924517-28-07-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.