3M 924961-C technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug, Clip |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 483um |
| Length | 15inch |
| Series | 924 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for 3M 924961-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
