This 26AWG patch cord cable assembly features multiple colors, a clip connector type A and B, and a length of 15 inches. The insulation material is PVC and the lead length is 889 micrometers. The cable assembly is not lead-free and is part of the 924 series. It is suitable for use in general applications.
3M 924964-C technical specifications.
| Color | Multiple |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 889um |
| Length | 15inch |
| Series | 924 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for 3M 924964-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.