10-position, 2-row shrouded header connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts made of gold-plated copper alloy offer a 2.5A current rating. Operating temperature range is -40°C to 105°C. Housing is black.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 925 |
| Termination | Solder |
| RoHS | Compliant |