14-position, 2-row male rectangular connector with straight, through-hole mounting and solder termination. Features copper alloy male pin contacts with gold plating, rated for 2.5A maximum current. Operates across a temperature range of -40°C to 105°C, with a 2.54mm pitch and 0.1-inch row spacing. Housing is black, with overall dimensions of 15.24mm length and 8.89mm depth. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 925 |
| Termination | Solder |
| RoHS | Compliant |