3M 925320-01-16-10 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Height | 8.89mm |
| Housing Color | Black |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 925320-01-16-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.