Shrouded header connector with 16 positions and a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, rated for 2.5A current. This straight, through-hole mount component has a black housing and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 925 |
| Termination | Solder |
| RoHS | Compliant |