Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 925320-01-20-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Height | 8.89mm |
| Housing Color | Black |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 925320-01-20-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.