26-position, 2-row shrouded header with 2.54mm pitch and 0.1 inch row spacing. Features male pin contacts made of gold-plated copper alloy, rated for 2.5A current. Designed for straight, top-entry, through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C. Housing is black.
3M 925320-01-26-RA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 925 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 925320-01-26-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.