34-position, 2-row male pin header connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a 2.5A current rating, and a straight, through-hole mounting orientation. Operating temperature range from -40°C to 105°C, with a black housing and solder termination.
3M 925320-01-34-RA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 925 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 925320-01-34-RA to view detailed technical specifications.
No datasheet is available for this part.