3M 926-3/4"X18YD technical specifications.
| Color | Green, Clear |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 218 |
| Thickness | 0.127mm |
| Weight | 9.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 926-3/4"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.