16-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male copper alloy contacts with gold plating, rated for 2.5A and 1.5kV. Designed for top entry, straight orientation, and through-hole mounting with a solder termination. Operates within a temperature range of -40°C to 105°C. Housing is black, with a depth of 5.46mm and a length of 1.35 inches.
3M 926102-01-08-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 1.35inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.35inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 926102-01-08-EU to view detailed technical specifications.
No datasheet is available for this part.