16-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing with straight, top-entry orientation. Male copper alloy contacts with gold plating offer a 2.5A current rating. Housing is black, with a maximum operating temperature of 105°C and a minimum of -40°C. Through-hole mounting with solder termination and a 0.35-inch tail length.
3M 926102-01-08-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 1.35inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.35inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926102-01-08-I to view detailed technical specifications.
No datasheet is available for this part.