24-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and straight, top-entry, through-hole mounting with solder termination. Male copper alloy contacts are gold-plated for reliable connectivity, offering a 2.5A current rating. Operates within a -40°C to 105°C temperature range, with a black housing and 8.89mm contact post length.
3M 926102-01-12-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold |
| Contact Post Length | 8.89mm |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 1.35inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.35inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926102-01-12-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.