3M 926142-01-01-I technical specifications.
| Contact Plating | Gold |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Series | 92X |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 926142-01-01-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.