20-position, 2-row unshrouded header with 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with solder termination. Male pin contacts made of copper alloy with gold plating, rated for 2.5A max current. Operates between -40°C and 105°C, housed in black.
3M 926142-01-10-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.428inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 92X |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 926142-01-10-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.