Unshrouded header with 6 positions and a 2.54mm pitch, featuring straight, through-hole mounting for solder termination. This male connector boasts copper alloy contacts with gold plating and a 2.54mm lead length, supporting a maximum current rating of 2.5A. Operating within a temperature range of -40°C to 105°C, the black housing ensures durability.
3M 926381-01-06-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.545inch |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 2.54mm |
| Length | 15.24mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926381-01-06-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.