72-position, dual-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy male pin contacts with a mating length of 0.428 inches, rated for a maximum current of 2.5A. This straight, through-hole mount connector has a black housing, operates within a temperature range of -40°C to 105°C, and is lead-free and RoHS compliant.
3M 926382-01-36-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.428inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 92X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926382-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.