16-position, single-row, male shrouded header for board-to-board applications. Features 2.54mm pitch and straight, top-entry, through-hole mounting with solder termination. Constructed with copper alloy contacts and gold plating, offering a 2.5A current rating. Operates within a -40°C to 105°C temperature range. Housing is black, and the component is lead-free and RoHS compliant.
3M 926581-01-16-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Tail Length | 0.465inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926581-01-16-I to view detailed technical specifications.
No datasheet is available for this part.