36-position, single-row male header for board-to-board stacking applications. Features a 2.54mm pitch and straight, top-entry orientation with through-hole mounting. Copper alloy contacts are gold-plated for reliable conductivity, supporting a 2.5A current rating. Operates within a -40°C to 105°C temperature range. Housing is black, lead-free, and RoHS compliant.
3M 926581-01-36-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Tail Length | 0.465inch |
| Termination | Solder |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 926581-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.