10-position, 2-row male header with 2.54mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Constructed with a black housing and copper alloy contacts plated in gold, rated for 2.5A maximum current and operating temperatures from -40°C to 105°C. This lead-free, RoHS-compliant component offers a 0.1-inch row spacing and a 0.965-inch length.
3M 926582-01-05-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.465inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926582-01-05-I to view detailed technical specifications.
No datasheet is available for this part.