20-position, 2-row male board-to-board connector with a 2.54mm pitch. Features a straight, top-entry, through-hole mounting orientation and solder termination. Constructed with a black copper alloy housing and gold-plated copper alloy contacts, it offers a 2.5A current rating and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component is supplied in bulk packaging.
3M 926782-01-10-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.245inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.545inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 926782-01-10-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.