3M 927739-14 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Series | 927 |
| RoHS | Compliant |
Download the complete datasheet for 3M 927739-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.