3M 928-1/2"X18YD-BULK technical specifications.
| Color | White |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 120°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 928 |
| Thickness | 0.051mm |
| Weight | 7.82lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 928-1/2"X18YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.