3M 928-3/4"X36YD technical specifications.
| Color | White |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 120°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 928 |
| Thickness | 0.051mm |
| Weight | 11.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 928-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.