4-position shrouded header with a 2.54mm pitch, designed for through-hole mounting. Features male pin contacts made from copper alloy with gold plating and a tin-lead mating finish. Rated for 2.5A current and 1.5kV voltage, with a maximum operating temperature of 105°C. The black PBT housing and insulation offer UL94 V-0 flammability.
3M 929400-01-04 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.3mm |
| Contact Plating | Gold |
| Contact Post Length | 7.49mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.