6-position, 1-row male pin header for through-hole mounting. Features copper alloy contacts with gold, tin, and lead plating, a 2.5A current rating, and a 1.5kV voltage rating. Housing is black with a 0.1-inch pitch. Operating temperature range is -40°C to 105°C.
3M 929400-01-06 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 7.49mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.