10-position, single-row male pin header with a 0.1-inch pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with tin-lead plating, offering a 2.5A current rating and a 1.5kV voltage rating. Operates within a temperature range of -40°C to 105°C, housed in black plastic.
3M 929400-01-10 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.