
Shrouded header with 10 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mounted component has male pin contacts made of copper alloy with tin plating, offering a 2.5A current rating and 1.5kV voltage rating. The black housing is constructed from lead-free materials, operating within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 7.49mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.44mm |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Compliant |
